Purdy AND190HBA technical specifications.
| Package/Case | T |
| Color | Blue |
| Diameter | 11mm |
| Forward Current | 20mA |
| Lens Color | Clear |
| Lens Style | Round |
| Logic Function | AND GATE |
| Luminous Intensity | 1.5cd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Power Dissipation | 125mW |
| Technology | GAN |
| Viewing Angle | 10° |
| Wavelength | 466nm |
| RoHS | Not Compliant |
Download the complete datasheet for Purdy AND190HBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.