Purdy AND190HGP technical specifications.
| Package/Case | T |
| Color | Green |
| Diameter | 10mm |
| Logic Function | AND GATE |
| Luminous Intensity | 2000mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Power Dissipation | 125mW |
| Viewing Angle | 8° |
| RoHS | Not Compliant |
Download the complete datasheet for Purdy AND190HGP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.