Purdy AND191CRP technical specifications.
| Package/Case | T |
| Color | Red |
| Diameter | 10.4mm |
| Lens Color | Clear |
| Logic Function | AND GATE |
| Luminous Intensity | 600mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Power Dissipation | 125mW |
| RoHS Compliant | No |
| Viewing Angle | 20° |
| RoHS | Not Compliant |
Download the complete datasheet for Purdy AND191CRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.