
Purdy AND481GST-LED technical specifications.
| Logic Function | AND GATE |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Purdy AND481GST-LED to view detailed technical specifications.
No datasheet is available for this part.
