Purdy AND720HW technical specifications.
| Color | White |
| Logic Function | AND GATE |
| Luminous Intensity | 9000mcd |
| Mount | Through Hole |
| Viewing Angle | 20° |
| RoHS | Not Compliant |
Download the complete datasheet for Purdy AND720HW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.