Purdy ANDPSI08C351-HB technical specifications.
| Package/Case | Module |
| Luminous Intensity | 350cd |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Power Dissipation | 7.2W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Area (height) | 127.8mm |
| Viewing Area (width) | 170.4mm |
| RoHS | Compliant |
Download the complete datasheet for Purdy ANDPSI08C351-HB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.