Purdy ANDPSI104EA5S-HB technical specifications.
| Package/Case | Module |
| Luminous Intensity | 180cd |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Power Dissipation | 3.7W |
| RoHS | Compliant |
Download the complete datasheet for Purdy ANDPSI104EA5S-HB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.