Purdy ANDPSI104EA5S-HB-KIT technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Purdy ANDPSI104EA5S-HB-KIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
