Purdy FE0206W-DU technical specifications.
| Logic Function | AND GATE |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Purdy FE0206W-DU to view detailed technical specifications.
No datasheet is available for this part.