Purdy PM037-230-8038BT-4 technical specifications.
| Bearing Type | Ball |
| Material | Aluminium |
| Noise Level | 39 dBA |
| Termination | Terminals |
| RoHS | Not Compliant |
Download the complete datasheet for Purdy PM037-230-8038BT-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.