Purdy PM238-115-1751BT4 technical specifications.
| Bearing Type | Ball |
| Material | Aluminium |
| Noise Level | 55 dBA |
| Termination | Terminals |
| Thickness | 50.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Purdy PM238-115-1751BT4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
