Purdy PMB24-115-4B technical specifications.
| Airflow | 24CFM |
| Bearing Type | Ball |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Wire |
| Noise Level | 53 dBA |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 230V |
| RoHS | Compliant |
Download the complete datasheet for Purdy PMB24-115-4B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.