Purdy PO005-12D-1B-3 technical specifications.
| Bearing Type | Ball |
| Material | Plastic |
| Noise Level | 35 dBA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Purdy PO005-12D-1B-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.