Purdy PO012-24D-2B-2 technical specifications.
| Airflow | 12CFM |
| Bearing Type | Ball |
| Current Rating | 40mA |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Sealed |
| Noise Level | 23 dBA |
| Termination | Wire Leads |
| DC Rated Voltage | 24V |
| Weight | 76.5g |
| RoHS | Compliant |
Download the complete datasheet for Purdy PO012-24D-2B-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.