Purdy PO053-12D-3B-2 technical specifications.
| Approvals | UL, CSA |
| Bearing Type | Ball |
| Current Rating | 280mA |
| Height | 91.4mm |
| Material | Plastic |
| Noise Level | 39 dBA |
| Weight | 145g |
| Width | 91.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Purdy PO053-12D-3B-2 to view detailed technical specifications.
No datasheet is available for this part.