Pyle PBW8S technical specifications.
| Height | 4inch |
| Length | 11.25inch |
| Resistance | 3R |
| Weight | 8.24lb |
| Width | 8inch |
| RoHS | Compliant |
Download the complete datasheet for Pyle PBW8S to view detailed technical specifications.
No datasheet is available for this part.