Pyle PDB782 technical specifications.
| Height | 4.25inch |
| Length | 6.5inch |
| Mount | Bolt |
| Weight | 7.69lb |
| Width | 6.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Pyle PDB782 to view detailed technical specifications.
No datasheet is available for this part.