Pyle PDMICR42BK technical specifications.
| Height | 3.5inch |
| Length | 8.25inch |
| Mount | Cable |
| Weight | 1lb |
| Width | 4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Pyle PDMICR42BK to view detailed technical specifications.
No datasheet is available for this part.