Pyle PDMIK4 technical specifications.
| Height | 8.75inch |
| Length | 3inch |
| Mount | Cable |
| Weight | 2lb |
| Width | 11inch |
| RoHS | Not Compliant |
Download the complete datasheet for Pyle PDMIK4 to view detailed technical specifications.
No datasheet is available for this part.