Pyle PDMR5 technical specifications.
| Height | 2inch |
| Length | 7inch |
| Mount | Sealed |
| Weight | 2.192lb |
| Width | 6.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Pyle PDMR5 to view detailed technical specifications.
No datasheet is available for this part.