Pyle PDMR8 technical specifications.
| Height | 4inch |
| Length | 10inch |
| Mount | Sealed |
| Weight | 4.31lb |
| Width | 9.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Pyle PDMR8 to view detailed technical specifications.
No datasheet is available for this part.