Pyle PDW21250 technical specifications.
| Height | 12inch |
| Length | 23inch |
| Resistance | 8R |
| Weight | 53lb |
| Width | 23inch |
| RoHS | Not Compliant |
Download the complete datasheet for Pyle PDW21250 to view detailed technical specifications.
No datasheet is available for this part.