Pyle PDWM1800 technical specifications.
| Height | 2.75inch |
| Length | 11inch |
| Weight | 2.25lb |
| Width | 10.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Pyle PDWM1800 to view detailed technical specifications.
No datasheet is available for this part.