Pyle PDWM2300 technical specifications.
| Height | 5inch |
| Length | 14.5inch |
| Mount | Standard |
| Weight | 5.59lb |
| Width | 9.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Pyle PDWM2300 to view detailed technical specifications.
No datasheet is available for this part.