Pyle PDWM2500 technical specifications.
| Height | 3.25inch |
| Length | 15.5inch |
| Weight | 3.39lb |
| Width | 11.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Pyle PDWM2500 to view detailed technical specifications.
No datasheet is available for this part.