Dwo Midrange Tweeter Abs Horn Threaded 9.6 X 7.9 X 6
Pyle PH810 technical specifications.
| Height | 6inch |
| Length | 10inch |
| Weight | 1.08lb |
| Width | 8inch |
| RoHS | Not Compliant |
Download the complete datasheet for Pyle PH810 to view detailed technical specifications.
No datasheet is available for this part.