Pyle PL6984BL technical specifications.
| Height | 5.75inch |
| Length | 15.25inch |
| Weight | 10.71lb |
| Width | 10.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Pyle PL6984BL to view detailed technical specifications.
No datasheet is available for this part.