Pyle PLE520P technical specifications.
| Package/Case | 100 |
| Height | 3.75inch |
| Length | 11.75inch |
| Mount | Front |
| Weight | 2.578lb |
| Width | 10.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Pyle PLE520P to view detailed technical specifications.
No datasheet is available for this part.