Pyle PLMP3C31B technical specifications.
| Height | 2inch |
| Length | 8inch |
| Mount | Through Hole |
| Weight | 0.23lb |
| Width | 6inch |
| RoHS | Not Compliant |
Download the complete datasheet for Pyle PLMP3C31B to view detailed technical specifications.
No datasheet is available for this part.