Pyle PMKS15 technical specifications.
| Package/Case | Metal |
| Height | 3.5inch |
| Length | 41.5inch |
| Weight | 9.5lb |
| Width | 11inch |
| RoHS | Not Compliant |
Download the complete datasheet for Pyle PMKS15 to view detailed technical specifications.
No datasheet is available for this part.