Pyle PMKS7 technical specifications.
| Height | 5.75inch |
| Length | 2.75inch |
| Mount | Base |
| Weight | 5lb |
| Width | 18inch |
| RoHS | Not Compliant |
Download the complete datasheet for Pyle PMKS7 to view detailed technical specifications.
No datasheet is available for this part.