Pyle PMKSM20 technical specifications.
| Height | 9inch |
| Length | 3.25inch |
| Mount | Cable |
| Weight | 2lb |
| Width | 9.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Pyle PMKSM20 to view detailed technical specifications.
No datasheet is available for this part.