Pyle PMP55R technical specifications.
| Height | 9.5inch |
| Length | 14inch |
| Mount | Chassis |
| Weight | 4.64lb |
| Width | 9.5inch |
| RoHS | Compliant |
Download the complete datasheet for Pyle PMP55R to view detailed technical specifications.
No datasheet is available for this part.