Pyle PMX804 technical specifications.
| Height | 13inch |
| Length | 21.5inch |
| Mount | Box |
| Weight | 22.06lb |
| Width | 14inch |
| RoHS | Not Compliant |
Download the complete datasheet for Pyle PMX804 to view detailed technical specifications.
No datasheet is available for this part.