Pyle PPG460A technical specifications.
| Height | 11.5inch |
| Length | 18inch |
| Weight | 19.59lb |
| Width | 15.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Pyle PPG460A to view detailed technical specifications.
No datasheet is available for this part.