Pyle PPHP129WMU technical specifications.
| Height | 24.5inch |
| Length | 19inch |
| Weight | 36lb |
| Width | 14.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Pyle PPHP129WMU to view detailed technical specifications.
No datasheet is available for this part.