Pyle PPHP893 technical specifications.
| Package/Case | Molded |
| Height | 12inch |
| Length | 19inch |
| Weight | 14.16lb |
| Width | 14inch |
| RoHS | Compliant |
Download the complete datasheet for Pyle PPHP893 to view detailed technical specifications.
No datasheet is available for this part.