Pyle PT3300 technical specifications.
| Height | 8inch |
| Length | 19inch |
| Mount | Rack |
| Weight | 18.67lb |
| Width | 16inch |
| RoHS | Not Compliant |
Download the complete datasheet for Pyle PT3300 to view detailed technical specifications.
No datasheet is available for this part.