Pyle PYD2808 technical specifications.
| Height | 5.75inch |
| Length | 21inch |
| Mount | Rack |
| Weight | 9.95lb |
| Width | 11inch |
| RoHS | Not Compliant |
Download the complete datasheet for Pyle PYD2808 to view detailed technical specifications.
No datasheet is available for this part.