Pyramid PW1286X technical specifications.
| Height | 6.5inch |
| Length | 14.25inch |
| Resistance | 4R |
| Weight | 11.88lb |
| Width | 13.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Pyramid PW1286X to view detailed technical specifications.
No datasheet is available for this part.