
Pyro Controle L12547J-000 technical specifications.
| Color | Black |
| Max Operating Temperature | 220°C |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Pyro Controle L12547J-000 to view detailed technical specifications.
No datasheet is available for this part.
