
Pyro Controle L12588J-000 technical specifications.
| Color | Black |
| Gender | Receptacle |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Pyro Controle L12588J-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
