Pyro Controle L12588K-000 technical specifications.
| Color | Green |
| Gender | Receptacle |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Pyro Controle L12588K-000 to view detailed technical specifications.
No datasheet is available for this part.