
Pyro Controle L220323-507 technical specifications.
| Body Material | Stainless Steel |
| Lead Length | 2m |
| Min Operating Temperature | 0°C |
| Outside Diameter | 1.5mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Pyro Controle L220323-507 to view detailed technical specifications.
No datasheet is available for this part.
