Pyro Controle L220654-038 technical specifications.
| Package/Case | 600 |
| Lead Length | 3m |
| Min Operating Temperature | 0°C |
| Outside Diameter | 2mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Pyro Controle L220654-038 to view detailed technical specifications.
No datasheet is available for this part.