
Pyro Controle L220655-014 technical specifications.
| Lead Length | 500mm |
| Min Operating Temperature | 0°C |
| Outside Diameter | 3mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Pyro Controle L220655-014 to view detailed technical specifications.
No datasheet is available for this part.
