Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
PYRO CONTROLE
L221122-009
Datasheet
Pyro Controle
L221122-009
Volume Production
Sensor, Thermocouple, J
Sensor, Thermocouple, J
Package
600
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Body Material
Stainless Steel
Package/Case
600
Lead Length
250mm
Min Operating Temperature
0°C
Outside Diameter
1mm
Reach SVHC Compliant
No
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account