
Pyro Controle L302014-510 technical specifications.
| Package/Case | 300 |
| Lead Length | 2m |
| Length | 300mm |
| Mount | External |
| Outside Diameter | 6mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Pyro Controle L302014-510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
