
Pyro Controle L330112-506 technical specifications.
| Lead Length | 2m |
| Length | 100mm |
| Max Operating Temperature | 450°C |
| Outside Diameter | 3mm |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| RoHS | Not Compliant |
Download the complete datasheet for Pyro Controle L330112-506 to view detailed technical specifications.
No datasheet is available for this part.
