
Pyro Controle L330114-508 technical specifications.
| Lead Length | 2m |
| Length | 200mm |
| Max Operating Temperature | 450°C |
| Outside Diameter | 6mm |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| RoHS | Compliant |
Download the complete datasheet for Pyro Controle L330114-508 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
